Part Details for DCME-8W8S-A197 by ITT Interconnect Solutions
Overview of DCME-8W8S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for DCME-8W8S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCME-8W8S-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 8Cavity POS Solder Pot ST 8 Terminal 1 Port - Bulk (Alt: DCME-8W8S-A197) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2800 / $14.0220 | Buy Now |
DISTI #
CAN DCME8W8SA197
|
Avnet Americas | Conn Combo D-Subminiature SKT 8Cavity POS Solder Pot ST 8 Terminal 1 Port - Bulk (Alt: CAN DCME8W8SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.4775 / $13.7233 | Buy Now |
DISTI #
965-DCME-8W8S-A197
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$10.6900 / $11.0600 | Order Now |
DISTI #
74744958
|
RS | D Sub,053514-2126 | ITT Cannon DCME-8W8S-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1300 | RFQ |
DISTI #
ITTDCME-8W8S-A197
|
Heilind Electronics | DCME-8W8S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.6300 / $15.3400 | Buy Now |
DISTI #
ITTDCME-8W8S-A197
|
Interstate Connecting Components | DCME-8W8S-A197 | 0 |
|
Buy Now | |
DISTI #
053514-1951
|
Avnet Abacus | Conn Combo D-Subminiature SKT 8Cavity POS Solder Pot ST 8 Terminal 1 Port (Alt: 053514-1951) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.6300 / $15.3400 | Buy Now |
Part Details for DCME-8W8S-A197
DCME-8W8S-A197 CAD Models
DCME-8W8S-A197 Part Data Attributes
|
DCME-8W8S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCME-8W8S-A197
ITT Interconnect Solutions
CONN DSUB RCPT 8W8 HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | COAX | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |