Part Details for DCME13W6SA197 by ITT Interconnect Solutions
Overview of DCME13W6SA197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCME13W6SA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCME-13W6S-A197
|
Avnet Americas | Conn D-Subminiature SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: DCME-13W6S-A197) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0120 / $23.1660 | Buy Now |
DISTI #
CAN DCME13W6SA197
|
Avnet Americas | Conn D-Subminiature SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port - Bulk (Alt: CAN DCME13W6SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 323 Factory Stock |
|
$9.6800 / $20.5072 | Buy Now |
DISTI #
965-DCME13W6SA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 13W6F SOD E GF TIN RoHS: Compliant | 0 |
|
$17.8000 / $18.8400 | Order Now |
DISTI #
V90:2381_10581660
|
Arrow Electronics | Conn D-Sub SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$9.7460 / $16.5900 | Buy Now |
DISTI #
70795921
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DCME13W6SA197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$14.8800 / $18.6000 | RFQ |
DISTI #
30105737
|
Verical | Conn D-Sub SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 185 |
|
$15.3960 | Buy Now |
DISTI #
26156246
|
Verical | Conn D-Sub SKT 7Signal/6Cavity POS Solder Cup ST Panel Mount 7 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 46 |
|
$10.1958 | Buy Now |
Part Details for DCME13W6SA197
DCME13W6SA197 CAD Models
DCME13W6SA197 Part Data Attributes
|
DCME13W6SA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCME13W6SA197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7C6 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for DCME13W6SA197
This table gives cross-reference parts and alternative options found for DCME13W6SA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCME13W6SA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCME13W6S-NMB-K52 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCME13W6SA197 vs DCME13W6S-NMB-K52 |