DCME25W3SK126
ITT Interconnect Solutions
Description: D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, #4-40, Receptacle,

Overview of DCME25W3SK126 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Automotive Robotics and Drones

Price & Stock for DCME25W3SK126 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 36P9036
Newark D Sub |Itt Cannon DCME25W3SK126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $29.7400
  • 250 $29.2400
$29.2400 / $29.7400 Buy Now
DISTI # 70795935
RS Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DCME25W3SK126 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 126 $24.0200
  • 630 $22.1000
  • 1,260 $19.2100
$19.2100 / $24.0200 RFQ

CAD Models for DCME25W3SK126 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DCME25W3SK126 by ITT Interconnect Solutions

DCME25W3SK126
ITT Interconnect Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
SHIELDED
Body Breadth
0.494 inch
Body Length
2.728 inch
Body/Shell Style
RECEPTACLE
Cable Types
RG-179
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S22C3
Contact Design
PREASSEM CONN
Contact Finish Mating
AU ON NI
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Resistance
55 mΩ
Contact Style
HYBRID
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYESTER
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Type
PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
4/C
Termination Type
SOLDER
Total Number of Contacts
25
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. DCME25W3SK126
    ITT Interconnect Solutions
    D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DCME25W3SK126 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DCME25W3SK126 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DCME25W3SK126 would you like to use for your alert(s)?
  • Please alert me when DCME25W3SK126 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DCME25W3SK126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DCME25W3SK126 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DCME25W3SK126 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DCME25W3SK126.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DCME25W3SK126 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: