Part Details for DCMM-13W6P by ITT Interconnect Solutions
Overview of DCMM-13W6P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC13W6PP2SYRM83 | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W6, Power (20A)&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power&0.38m (15 in) Signal, M3 Fixed Round Front Screwlock with Standoff and Boardlock | |
L717TWC13W6P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 13W6, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole |
Price & Stock for DCMM-13W6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1797-ND
|
DigiKey | CONN D-SUB PLUG 13POS PNL MNT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
54 In Stock |
|
$16.0380 / $16.8500 | Buy Now |
DISTI #
DCMM-13W6P
|
Avnet Americas | Conn Combo D-Subminiature PIN 7Signal/6Cavity POS Solder Pot ST 14 Terminal 1 Port - Bulk (Alt: DCMM-13W6P) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7500 / $23.7355 | Buy Now |
DISTI #
74750709
|
RS | D Sub,051525-0037 | ITT Cannon DCMM-13W6P RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$18.3200 | RFQ |
DISTI #
ITTDCMM-13W6P
|
Heilind Electronics | DCMM-13W6P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature M 7Signal/6Cavity POS Solder Pot ST Thru-Hole 14 Terminal 1 Port |
83 In Stock |
|
$14.4800 / $28.0800 | Buy Now |
DISTI #
28873362
|
Verical | Conn D-Sub M 7Signal/6Cavity POS Solder Pot ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 148 |
|
$12.8195 / $18.3488 | Buy Now |
DISTI #
66407344
|
Verical | Conn D-Sub M 7Signal/6Cavity POS Solder Pot ST Cable Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 | Americas - 117 |
|
$12.3644 / $14.0000 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Cable Mnt, Recept, 7+6 Contacts, Pin, Solder Terminal, Hole .112-.124 | 4 |
|
$25.4302 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Cable Mnt, Recept, 7+6 Contacts, Pin, Solder Terminal, Hole .112-.124 | 1 |
|
$8.5000 / $12.7500 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Cable Mnt, Recept, 7+6 Contacts, Pin, Solder Terminal, Hole .112-.124 | 1 |
|
$8.5000 / $12.7500 | Buy Now |
Part Details for DCMM-13W6P
DCMM-13W6P CAD Models
DCMM-13W6P Part Data Attributes
|
DCMM-13W6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-13W6P
ITT Interconnect Solutions
CONN D-SUB PLUG 13POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7C6 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |