Part Details for DCMM-27W2P-K87 by ITT Interconnect Solutions
Overview of DCMM-27W2P-K87 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCV27W2P343H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 27W2 Pin Straight Solder 30A , 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | |
DCO27W2P743A30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 27W2 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Without Accessory on PCB. | |
DC27W2P543H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 27W2 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DCMM-27W2P-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6200 / $38.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.6200 / $38.6000 | Buy Now |
Part Details for DCMM-27W2P-K87
DCMM-27W2P-K87 CAD Models
DCMM-27W2P-K87 Part Data Attributes
|
DCMM-27W2P-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-27W2P-K87
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR |