Part Details for DCMM-8W8P-F225 by ITT Interconnect Solutions
Overview of DCMM-8W8P-F225 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F2258NLGK8 | Renesas Electronics Corporation | Wideband Voltage Variable RF Attenuator | |
F2250EVBI | Renesas Electronics Corporation | Evaluation Board for the F2251 Voltage Variable RF Attenuator | |
F2255EVBI | Renesas Electronics Corporation | Evaluation Board for F2255 Voltage Variable RF Attenuator |
Price & Stock for DCMM-8W8P-F225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMM-8W8P-F225
|
Avnet Americas | Conn Combo D-Subminiature PIN 8Cavity POS Solder Pot 8 Terminal 1 Port - Bulk (Alt: DCMM-8W8P-F225) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0625 / $26.9360 | Buy Now |
DISTI #
74746147
|
RS | D Sub,120-1618-001 | ITT Cannon DCMM-8W8P-F225 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$20.8000 | RFQ |
DISTI #
ITADCMM-8W8P-F225
|
Heilind Electronics | D-SUB PLUG 8#8 PIN | Americas - 62 in Stock |
|
$5.9850 / $6.9503 | Buy Now |
DISTI #
ITTDCMM-8W8P-F225
|
Heilind Electronics | COMBO DSUB 8W8 F G50 F225 SS | Americas - 0 in Stock |
|
$21.5408 / $27.5874 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9800 / $37.2600 | Buy Now |
DISTI #
ITADCMM-8W8P-F225
|
Interstate Connecting Components | D-SUB PLUG 8#8 PIN | 187 |
|
$5.9850 / $6.9503 | Buy Now |
DISTI #
ITTDCMM-8W8P-F225
|
Interstate Connecting Components | COMBO DSUB 8W8 F G50 F225 SS | 0 |
|
$21.5408 / $27.5874 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.9800 / $37.2600 | Buy Now |
Part Details for DCMM-8W8P-F225
DCMM-8W8P-F225 CAD Models
DCMM-8W8P-F225 Part Data Attributes
|
DCMM-8W8P-F225
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM-8W8P-F225
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |