Part Details for DCMM37SF179A-A101 by ITT Interconnect Solutions
Overview of DCMM37SF179A-A101 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMM37SF179A-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-37SF179AA101
|
Mouser Electronics | Circular MIL Spec Connector DSUB 37F WW3 G50 CAD | 0 |
|
$147.8800 / $166.7800 | Order Now |
DISTI #
28873202
|
Verical | Conn D-Sub SKT 37 POS Wire Wrap Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 75 |
|
$97.7544 / $135.9258 | Buy Now |
Part Details for DCMM37SF179A-A101
DCMM37SF179A-A101 CAD Models
DCMM37SF179A-A101 Part Data Attributes
|
DCMM37SF179A-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMM37SF179A-A101
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMM37SF179A-A101
This table gives cross-reference parts and alternative options found for DCMM37SF179A-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMM37SF179A-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCML37S0NLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM37SF179A-A101 vs DCML37S0NLF |
9-167679-1 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | DCMM37SF179A-A101 vs 9-167679-1 |
177DFCG37S1APNVF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | DCMM37SF179A-A101 vs 177DFCG37S1APNVF |
748862-2 | CONNECTOR, 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | DCMM37SF179A-A101 vs 748862-2 |
747315-5 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DCMM37SF179A-A101 vs 747315-5 |
3-167679-2 | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | DCMM37SF179A-A101 vs 3-167679-2 |
87204-1453 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal | Molex | DCMM37SF179A-A101 vs 87204-1453 |
DCW37S8CTLF | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DCMM37SF179A-A101 vs DCW37S8CTLF |
DCPW37S665CTLF | D Subminiature Connector, 37 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCMM37SF179A-A101 vs DCPW37S665CTLF |
8R37-N001 | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | DCMM37SF179A-A101 vs 8R37-N001 |