Part Details for DCMME-37S by ITT Interconnect Solutions
Overview of DCMME-37S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMME-37S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMME-37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: DCMME-37S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3875 / $43.0680 | Buy Now |
DISTI #
DCMME37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: DCMME37S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DCMME37S
|
Avnet Americas | Conn D-Subminiature SKT 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: CAN DCMME37S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 2250 Factory Stock |
|
$37.1875 / $76.5271 | Buy Now |
DISTI #
965-DCMME-37S
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$37.7400 | Order Now |
DISTI #
V90:2381_17844623
|
Arrow Electronics | Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$38.9200 / $45.2600 | Buy Now |
DISTI #
74750786
|
RS | D Sub,051526-0074 | ITT Cannon DCMME-37S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2600 | RFQ |
DISTI #
ITTDCMME-37S
|
Heilind Electronics | DCMME-37S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$28.9000 / $60.5300 | Buy Now | |
DISTI #
30105667
|
Verical | Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2022 |
|
$52.5211 | Buy Now |
DISTI #
26156321
|
Verical | Conn D-Sub SKT 37 POS 1.4mm Solder Pot ST Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 23 |
|
$38.9200 / $45.2600 | Buy Now |
Part Details for DCMME-37S
DCMME-37S CAD Models
DCMME-37S Part Data Attributes
|
DCMME-37S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMME-37S
ITT Interconnect Solutions
CONN D-SUB RCPT 37POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.186 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON CU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.234 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DCMME-37S
This table gives cross-reference parts and alternative options found for DCMME-37S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMME-37S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-37RS | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Plug | Power Dynamics Inc | DCMME-37S vs PDI-37RS |
17HTN-C-S-4F-2-C-O | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DCMME-37S vs 17HTN-C-S-4F-2-C-O |
H5R37RA29AP | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | DCMME-37S vs H5R37RA29AP |
DCM-37SLT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | DCMME-37S vs DCM-37SLT |
PDI-37R-H | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMME-37S vs PDI-37R-H |
H3R37RA29J | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DCMME-37S vs H3R37RA29J |
PDF-37R-JT | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMME-37S vs PDF-37R-JT |
PDI-37R-5JH | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMME-37S vs PDI-37R-5JH |
PDI-37R-13R | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug | Power Dynamics Inc | DCMME-37S vs PDI-37R-13R |
A-DF37L-II | D Subminiature Connector, 37 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | DCMME-37S vs A-DF37L-II |