Part Details for DCMMP25X3PP by ITT Interconnect Solutions
Overview of DCMMP25X3PP by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMMP25X3PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-DCMMP25X3PP
|
Mouser Electronics | Circular MIL Spec Connector COMBO 25W3M PCB RA P G50 X ZIN RoHS: Not Compliant | 0 |
|
$132.6900 / $155.5600 | Order Now |
Part Details for DCMMP25X3PP
DCMMP25X3PP CAD Models
DCMMP25X3PP Part Data Attributes
|
DCMMP25X3PP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMP25X3PP
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal, #4-40, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG 196/U; RG 1788/U; RG 187/U | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.131 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMMP25X3PP
This table gives cross-reference parts and alternative options found for DCMMP25X3PP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMMP25X3PP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM25X3PM-NM-K52 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DCMMP25X3PP vs DCM25X3PM-NM-K52 |
DCME-25W3PTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug | Cinch Connectivity Solutions | DCMMP25X3PP vs DCME-25W3PTI |
DCMY-25W3PTI | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Hole .087-.098, Plug, | Cinch Connectivity Solutions | DCMMP25X3PP vs DCMY-25W3PTI |