Part Details for DCMMY-37P-A101 by ITT Interconnect Solutions
Overview of DCMMY-37P-A101 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DCMMY-37P-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMMY37PA101
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: CAN DCMMY37PA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 411 Factory Stock |
|
$36.9113 / $75.9591 | Buy Now |
DISTI #
DCMMY-37P-A101
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: DCMMY-37P-A101) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $45.6395 | Buy Now |
DISTI #
051524-0197
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Solder Pot ST 37 Terminal 1 Port - Bulk (Alt: 051524-0197) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.5500 / $45.6395 | Buy Now |
DISTI #
74750763
|
RS | D Sub,051525-5017 | ITT Cannon DCMMY-37P-A101 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2400 | RFQ |
DISTI #
ITADCMMY-37P-A101
|
Heilind Electronics | D-SUB Plug 37C PIN | Americas - 0 in Stock |
|
$24.3937 / $28.3283 | Buy Now |
DISTI #
ITTDCMMY-37P-A101
|
Heilind Electronics | DCMMY-37P-A101 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$30.6200 / $64.1400 | Buy Now | |
DISTI #
ITADCMMY-37P-A101
|
Interstate Connecting Components | D-SUB Plug 37C PIN | 0 |
|
$24.3937 / $28.3283 | Buy Now |
DISTI #
ITTDCMMY-37P-A101
|
Interstate Connecting Components | DCMMY-37P-A101 | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$30.6200 / $64.1400 | Buy Now |
Part Details for DCMMY-37P-A101
DCMMY-37P-A101 CAD Models
DCMMY-37P-A101 Part Data Attributes
|
DCMMY-37P-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMMY-37P-A101
ITT Interconnect Solutions
CONN D-SUB PLUG 37POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |