Part Details for DCMN8H8PNK87 by ITT Interconnect Solutions
Overview of DCMN8H8PNK87 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for DCMN8H8PNK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DCMN8H8PNK87
|
Avnet Americas | Conn D-Subminiature PIN 8Power POS Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: CAN DCMN8H8PNK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 29 Factory Stock |
|
RFQ | |
DISTI #
965-DCMN8H8PNK87
|
Mouser Electronics | Circular MIL Spec Connector COMBO 8W8 M PCB STR HP G TIN RoHS: Compliant | 119 |
|
$64.1500 / $79.6000 | Buy Now |
DISTI #
70796371
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Straight PCB Steel Combo D Series | ITT Cannon DCMN8H8PNK87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6100 / $67.0200 | RFQ |
DISTI #
ITTDCMN8H8PNK87
|
Heilind Electronics | Combo D SI 0#20, 8#8 Pin PCB c 053514-3477 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDCMN8H8PNK87
|
Interstate Connecting Components | Combo D SI 0#20, 8#8 Pin PCB c 053514-3477 | 0 |
|
Buy Now |
Part Details for DCMN8H8PNK87
DCMN8H8PNK87 CAD Models
DCMN8H8PNK87 Part Data Attributes
|
DCMN8H8PNK87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMN8H8PNK87
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |