Part Details for DCMP-13H6P-J-K87 by ITT Interconnect Solutions
Overview of DCMP-13H6P-J-K87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCMP-13H6P-J-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP-13H6P-J-K87
|
Avnet Americas | Conn D-Subminiature PIN 6Power/7Signal POS Solder RA Thru-Hole 13 Terminal 1 Port - Bulk (Alt: DCMP-13H6P-J-K87) RoHS: Compliant Min Qty: 126 Package Multiple: 21 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2980 / $89.2080 | Buy Now |
DISTI #
74745162
|
RS | D Sub,053514-3701 | ITT Cannon DCMP-13H6P-J-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$70.8000 | RFQ |
DISTI #
ITTDCMP-13H6P-J-K87
|
Heilind Electronics | DCMP-13H6P-J-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.1300 / $175.6300 | Buy Now |
DISTI #
ITTDCMP-13H6P-J-K87
|
Interstate Connecting Components | DCMP-13H6P-J-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$63.1300 / $175.6300 | Buy Now |
Part Details for DCMP-13H6P-J-K87
DCMP-13H6P-J-K87 CAD Models
DCMP-13H6P-J-K87 Part Data Attributes
|
DCMP-13H6P-J-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP-13H6P-J-K87
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53745-104, EMI/RFI SHIELDED, PANEL MOUNT | |
Body Breadth | 0.494 inch | |
Body Depth | 1.121 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7C6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.153 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |