Part Details for DCMP-13X6P-J-K87 by ITT Interconnect Solutions
Overview of DCMP-13X6P-J-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP354YKSZ-REEL7 | Analog Devices | Voltage Detector 0.6V OUT# OD | |
ADCMP561BRQZ | Analog Devices | Dual High Speed PECL Comparato | |
ADCMP563BRQZ | Analog Devices | Dual High Speed ECL Comparator |
Price & Stock for DCMP-13X6P-J-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP-13X6P-J-K87
|
Avnet Americas | COMBO 13W6M PCB RA P GF X TIN - Bulk (Alt: DCMP-13X6P-J-K87) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0375 / $165.6490 | Buy Now |
DISTI #
965-DCMP-13X6P-J-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$123.8700 | Order Now |
DISTI #
74744967
|
RS | D Sub,053514-2144 | ITT Cannon DCMP-13X6P-J-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$127.9100 | RFQ |
DISTI #
ITTDCMP-13X6P-J-K87
|
Heilind Electronics | DCMP-13X6P-J-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$112.8900 / $327.8800 | Buy Now |
DISTI #
ITTDCMP-13X6P-J-K87
|
Interstate Connecting Components | DCMP-13X6P-J-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$112.8900 / $327.8800 | Buy Now |