Part Details for DCMP-13X6S-J-A197 by ITT Interconnect Solutions
Overview of DCMP-13X6S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMP-13X6S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP-13X6S-J-A197
|
Avnet Americas | - Bulk (Alt: DCMP-13X6S-J-A197) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$88.1720 / $169.9380 | Buy Now |
DISTI #
CAN DCMP13X6SJA19
|
Avnet Americas | - Bulk (Alt: CAN DCMP13X6SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9600 / $110.7484 | Buy Now |
DISTI #
965-053514-1969
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$150.2000 | Order Now |
DISTI #
74744968
|
RS | D Sub,053514-2146 | ITT Cannon DCMP-13X6S-J-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$134.8700 | RFQ |
DISTI #
ITTDCMP-13X6S-J-A197
|
Heilind Electronics | DCMP-13X6S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature SKT 6Power/7Signal POS Solder RA 13 Terminal 1 Port RoHS: Compliant | 0 |
|
$119.0300 / $345.7200 | Buy Now |
DISTI #
DCMP-13X6S-J-A197
|
Avnet Americas | - Bulk (Alt: DCMP-13X6S-J-A197) Min Qty: 126 Package Multiple: 42 Container: Bulk | 0 |
|
$88.1720 / $169.9380 | Buy Now |
DISTI #
CAN DCMP13X6SJA19
|
Avnet Americas | - Bulk (Alt: CAN DCMP13X6SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.9600 / $110.7484 | Buy Now |
DISTI #
ITTDCMP-13X6S-J-A197
|
Interstate Connecting Components | DCMP-13X6S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature SKT 6Power/7Signal POS Solder RA 13 Terminal 1 Port RoHS: Compliant | 0 |
|
$119.0300 / $345.7200 | Buy Now |
Part Details for DCMP-13X6S-J-A197
DCMP-13X6S-J-A197 CAD Models
DCMP-13X6S-J-A197 Part Data Attributes:
|
DCMP-13X6S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP-13X6S-J-A197
ITT Interconnect Solutions
D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S7C6 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMP-13X6S-J-A197
This table gives cross-reference parts and alternative options found for DCMP-13X6S-J-A197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMP-13X6S-J-A197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC13H6SJK126 | D Subminiature Connector, 13 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DCMP-13X6S-J-A197 vs DCMC13H6SJK126 |