There are no models available for this part yet.
Overview of DCMP-17C5P-J-K127 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP354YKSZ-REEL7 | Analog Devices | Voltage Detector 0.6V OUT# OD | |
ADCMP561BRQZ | Analog Devices | Dual High Speed PECL Comparato | |
ADCMP563BRQZ | Analog Devices | Dual High Speed ECL Comparator |
Price & Stock for DCMP-17C5P-J-K127 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCMP-17C5P-J-K127
|
Avnet Americas | - Bulk (Alt: DCMP-17C5P-J-K127) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$67.2750 / $163.7805 | Buy Now | |
DISTI #
965-053514-1973
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$122.4800 | Order Now | |
DISTI #
74744970
|
RS | D Sub,053514-2150 | ITT Cannon DCMP-17C5P-J-K127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$126.4700 | RFQ | |
DISTI #
ITTDCMP-17C5P-J-K127
|
Heilind Electronics | DCMP-17C5P-J-K127 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.6200 / $324.1900 | Buy Now | ||
DISTI #
ITTDCMP-17C5P-J-K127
|
Interstate Connecting Components | DCMP-17C5P-J-K127 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$111.6200 / $324.1900 | Buy Now |