Part Details for DCMP-21XA4P-J-K127 by ITT Interconnect Solutions
Overview of DCMP-21XA4P-J-K127 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP354YKSZ-REEL7 | Analog Devices | Voltage Detector 0.6V OUT# OD | |
ADCMP561BRQZ | Analog Devices | Dual High Speed PECL Comparato | |
ADCMP563BRQZ | Analog Devices | Dual High Speed ECL Comparator |
Price & Stock for DCMP-21XA4P-J-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP-21XA4P-J-K127
|
Avnet Americas | - Bulk (Alt: DCMP-21XA4P-J-K127) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$62.8500 / $153.0320 | Buy Now |
DISTI #
965-053514-2009
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$114.4400 | Order Now |
DISTI #
74744986
|
RS | D Sub,053514-2182 | ITT Cannon DCMP-21XA4P-J-K127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$118.1700 | RFQ |
DISTI #
ITTDCMP-21XA4P-J-K127
|
Heilind Electronics | DCMP-21XA4P-J-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$104.2900 / $302.9100 | Buy Now |
DISTI #
ITTDCMP-21XA4P-J-K127
|
Interstate Connecting Components | DCMP-21XA4P-J-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$104.2900 / $302.9100 | Buy Now |