There are no models available for this part yet.
Overview of DCMP-25C3P-J-K87 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP354YKSZ-REEL7 | Analog Devices | Voltage Detector 0.6V OUT# OD | |
ADCMP561BRQZ | Analog Devices | Dual High Speed PECL Comparato | |
ADCMP563BRQZ | Analog Devices | Dual High Speed ECL Comparator |
Price & Stock for DCMP-25C3P-J-K87 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DCMP25C3PJK87
|
Avnet Americas | - Bulk (Alt: CAN DCMP25C3PJK87) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 56 Factory Stock |
|
RFQ | ||
DISTI #
DCMP-25C3P-J-K87
|
Avnet Americas | - Bulk (Alt: DCMP-25C3P-J-K87) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$49.8125 / $121.2675 | Buy Now | |
DISTI #
965-DCMP-25C3P-J-K87
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$90.6800 | Order Now | |
DISTI #
74744991
|
RS | D Sub,053514-2189 | ITT Cannon DCMP-25C3P-J-K87 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$93.6400 | RFQ | |
DISTI #
ITTDCMP-25C3P-J-K87
|
Heilind Electronics | DCMP-25C3P-J-K87 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$83.5000 / $232.2900 | Buy Now | ||
DISTI #
ITTDCMP-25C3P-J-K87
|
Interstate Connecting Components | DCMP-25C3P-J-K87 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$83.5000 / $232.2900 | Buy Now |
CAD Models for DCMP-25C3P-J-K87 by ITT Interconnect Solutions
Part Data Attributes for DCMP-25C3P-J-K87 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
COMPATIBLE CONTACTS: 110238-1015; 110238-1012; D130357-1; D130357; D130357-4, EMI/RFI SHIELDED, PANEL MOUNT
|
Body Depth
|
0.494 inch
|
Body Length
|
2.728 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S22C3
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DCMP-25C3P-J-K87
This table gives cross-reference parts and alternative options found for DCMP-25C3P-J-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMP-25C3P-J-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMC25X3PJK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DCMP-25C3P-J-K87 vs DCMC25X3PJK127 |