There are no models available for this part yet.
Overview of DCMP-25X3S-J-A197 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMP354YKSZ-REEL7 | Analog Devices | Voltage Detector 0.6V OUT# OD | |
ADCMP561BRQZ | Analog Devices | Dual High Speed PECL Comparato | |
ADCMP563BRQZ | Analog Devices | Dual High Speed ECL Comparator |
Price & Stock for DCMP-25X3S-J-A197 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DCMP-25X3S-J-A197
|
Avnet Americas | - Bulk (Alt: DCMP-25X3S-J-A197) Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$56.6625 / $137.9545 | Buy Now | |
DISTI #
965-053514-2038
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$103.1600 | Order Now | |
DISTI #
74744998
|
RS | D Sub,053514-2196 | ITT Cannon DCMP-25X3S-J-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$106.5200 | RFQ | |
DISTI #
ITTDCMP-25X3S-J-A197
|
Heilind Electronics | DCMP-25X3S-J-A197 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Combo D-Subminiature F 3Power/22Signal POS Solder RA 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$94.9900 / $264.2600 | Buy Now | ||
DISTI #
ITTDCMP-25X3S-J-A197
|
Interstate Connecting Components | DCMP-25X3S-J-A197 | 0 |
|
Buy Now | ||
Master Electronics | Conn Combo D-Subminiature F 3Power/22Signal POS Solder RA 25 Terminal 1 Port RoHS: Compliant | 0 |
|
$94.9900 / $264.2600 | Buy Now |
CAD Models for DCMP-25X3S-J-A197 by ITT Interconnect Solutions
Part Data Attributes for DCMP-25X3S-J-A197 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED
|
Body Breadth
|
0.494 inch
|
Body Length
|
2.729 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S22C3
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
7.5 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
CLINCH NUT
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
UL Flammability Code
|
94V-0
|