Part Details for DCMP-37S-J-A197 by ITT Interconnect Solutions
Overview of DCMP-37S-J-A197 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCMP-37S-J-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP-37S-J-A197
|
Avnet Americas | DCMP-37SJ-A197 - Bulk (Alt: DCMP-37S-J-A197) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$36.4625 / $80.9930 | Buy Now |
DISTI #
74745247
|
RS | D Sub,053515-1076 | ITT Cannon DCMP-37S-J-A197 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$62.5400 | RFQ |
DISTI #
ITTDCMP-37S-J-A197
|
Heilind Electronics | DCMP-37S-J-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 37 Contact - Female - Solder Terminal - Receptacle RoHS: Compliant |
427 In Stock |
|
$46.8500 / $72.3100 | Buy Now |
DISTI #
ITTDCMP-37S-J-A197
|
Interstate Connecting Components | DCMP-37S-J-A197 | 0 |
|
Buy Now | |
|
Master Electronics | D Subminiature Connector - 37 Contact - Female - Solder Terminal - Receptacle RoHS: Compliant |
427 In Stock |
|
$46.8500 / $72.3100 | Buy Now |
Part Details for DCMP-37S-J-A197
DCMP-37S-J-A197 CAD Models
DCMP-37S-J-A197 Part Data Attributes
|
DCMP-37S-J-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP-37S-J-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 37POS R/A SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | PANEL MOUNT | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |