Part Details for DCMP25X3PJK127 by ITT Interconnect Solutions
Overview of DCMP25X3PJK127 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCMP25X3PJK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P9186
|
Newark | D Sub |Itt Cannon DCMP25X3PJK127 Min Qty: 126 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6300 / $104.9100 | Buy Now |
DISTI #
70796525
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DCMP25X3PJK127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$109.8900 | RFQ |
Part Details for DCMP25X3PJK127
DCMP25X3PJK127 CAD Models
DCMP25X3PJK127 Part Data Attributes
|
DCMP25X3PJK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP25X3PJK127
ITT Interconnect Solutions
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.422 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22C3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCMP25X3PJK127
This table gives cross-reference parts and alternative options found for DCMP25X3PJK127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCMP25X3PJK127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMP25H3PJK127 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, #4-40, Plug, | ITT Interconnect Solutions | DCMP25X3PJK127 vs DCMP25H3PJK127 |