Part Details for DCMP8X8SJA197 by ITT Interconnect Solutions
Overview of DCMP8X8SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DCMP8X8SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMP8X8SJA197-ND
|
DigiKey | CONN D-SUB RCPT 8POS R/A SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70796554
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Right Angle Steel Combo D Series | ITT Cannon DCMP8X8SJA197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$140.8400 | RFQ |
DISTI #
DCMP8X8SJA197
|
PEI Genesis | COMBO 8W8F PCB RA P GF X TIN | 0 |
|
Buy Now |
Part Details for DCMP8X8SJA197
DCMP8X8SJA197 CAD Models
DCMP8X8SJA197 Part Data Attributes
|
DCMP8X8SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMP8X8SJA197
ITT Interconnect Solutions
D Subminiature Connector, 8 Contact(s), Female, Solder Terminal, #4-40, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C8 | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 7.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 0.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |