Part Details for DCMR-17W5P by Bel Fuse
Overview of DCMR-17W5P by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC17W5P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W5, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole | |
L777TWC17W5P | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W5, Signal (7.5A) Contacts Only, Pin, Soldercup Cable Mount, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Signal, 3.05mm (0.120in) Clear Hole | |
L717TWC17W5PESV4R | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W5, Signal (7.5A) Contacts Only, Pin, Right Angle PCB Thru Hole European Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Signal, S=10.30mm (0.406in), 4-40 Threaded Rear Nut, With Bracket Without Boardlock |
Part Details for DCMR-17W5P
DCMR-17W5P CAD Models
DCMR-17W5P Part Data Attributes
|
DCMR-17W5P
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
DCMR-17W5P
Bel Fuse
D Type Connector, 17 Contact(s), Female, Solder Lug Terminal, Hole .087-.098, Plug,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Contact Arrangement | S12C5 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 1250VAC V | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | DIALLYL PHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .087-.098 | |
Mounting Option 2 | REV FLOAT BUSHING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | YELLOW CHROMATE/ZINC | |
Shell Material | STEEL | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 17 | |
Withdrawl Force-Min | .1946 N |