Part Details for DCMY-25W3P-K127 by ITT Interconnect Solutions
Overview of DCMY-25W3P-K127 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC25W3P500A00LF | Amphenol Communications Solutions | DC25W3P500A00LF-DSUB POWER STB 25W3P | |
2SK1272-AZ | Renesas Electronics Corporation | Silicon N Channel MOSFET, TO-92, /Bag | |
2SK1273-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DCMY-25W3P-K127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCMY-25W3P-K127
|
Avnet Americas | Combination Layout D Sub Connector, D*M, DC-25W3, Plug, 25 Contacts, 22 Signal, 3 Power, Solder Cup - Bulk (Alt: DCMY-25W3P-K127) RoHS: Compliant Min Qty: 126 Package Multiple: 42 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$12.0500 / $29.3410 | Buy Now |
DISTI #
965-DCMY-25W3P-K127
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$24.6800 / $25.2400 | Order Now |
DISTI #
74745083
|
RS | D Sub,053514-2352 | ITT Cannon DCMY-25W3P-K127 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$22.6600 | RFQ |
DISTI #
ITTDCMY-25W3P-K127
|
Heilind Electronics | DCMY-25W3P-K127 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.5800 / $40.5900 | Buy Now |
DISTI #
28872824
|
Verical | Conn D-Sub PIN 22Signal/3Cavity POS Solder Cup ST Panel Mount 22 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 56 |
|
$21.6635 / $31.0082 | Buy Now |
DISTI #
ITTDCMY-25W3P-K127
|
Interstate Connecting Components | DCMY-25W3P-K127 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.5800 / $40.5900 | Buy Now |
Part Details for DCMY-25W3P-K127
DCMY-25W3P-K127 CAD Models
DCMY-25W3P-K127 Part Data Attributes
|
DCMY-25W3P-K127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DCMY-25W3P-K127
ITT Interconnect Solutions
CONN DSUB PLUG 25W3 SLDER CUP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 2.728 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S22C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |