Part Details for DCNHR250PFA by Littelfuse Inc
Overview of DCNHR250PFA by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNHR250PFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5030
|
Newark | Dcnhr 250A 450V P 9-36Vcoil/ Bulk |Littelfuse DCNHR250PFA Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9000 / $68.7900 | Buy Now |
DISTI #
5346-DCNHR250PFA-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2 In Stock |
|
$68.1135 / $86.2800 | Buy Now |
DISTI #
576-DCNHR250PFA
|
Mouser Electronics | Contactors - Electromechanical 250A 450V P 9-36VCOIL RoHS: Not Compliant | 20 |
|
$68.1000 / $86.2700 | Buy Now |
|
Future Electronics | CVPRelay RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Bulk | 20Bulk |
|
$67.8000 / $68.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$60.7700 / $88.5800 | Buy Now | |
DISTI #
DCNHR250PFA
|
TTI | Contactors - Electromechanical 250A 450V P 9-36VCOIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$65.1200 / $85.4100 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 16 | 32 |
|
$70.0400 / $75.0400 | Buy Now |
|
Ozdisan Elektronik | RELAY CONTACTOR 250A 450V SPST-NO (1 Form A) | 0 |
|
$122.8887 / $129.0331 | RFQ |
DISTI #
77242
|
Waytek, Inc. | High Voltage DC Contactor DCNHR 250A 450V P 9-36V Coil Min Qty: 1 Package Multiple: 16 Lead time: 9 Weeks, 0 Days | 18 |
|
$69.5400 / $84.1500 | Buy Now |