Part Details for DCNHR40PF12 by Littelfuse Inc
Overview of DCNHR40PF12 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNHR40PF12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5042
|
Newark | Dcnhr 40A 450V P 12Vcoil/ Bulk |Littelfuse DCNHR40PF12 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.1700 / $38.1200 | Buy Now |
DISTI #
5346-DCNHR40PF12-ND
|
DigiKey | DC CONTACTOR CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
31 In Stock |
|
$40.6646 / $51.5100 | Buy Now |
DISTI #
576-DCNHR40PF12
|
Mouser Electronics | Contactors - Electromechanical 40A 450V P 12V COIL RoHS: Not Compliant | 45 |
|
$40.6600 / $51.4900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$42.9400 / $43.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.0700 / $65.4200 | Buy Now |
DISTI #
DCNHR40PF12
|
TTI | Contactors - Electromechanical 40A 450V P 12V COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Bulk |
Americas - 45 In Stock |
|
$40.2500 / $48.3100 | Buy Now |