Part Details for DCNHR40PF24-01 by Littelfuse Inc
Overview of DCNHR40PF24-01 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNHR40PF24-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5045
|
Newark | Dcnhr 40A 450V P 24Vcoil Internal Thread/ Bulk |Littelfuse DCNHR40PF24-01 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.1500 / $39.1800 | Buy Now |
DISTI #
5346-DCNHR40PF24-01-ND
|
DigiKey | DC CONTACTOR CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
65 In Stock |
|
$39.4968 / $54.6300 | Buy Now |
DISTI #
576-DCNHR40PF24-01
|
Mouser Electronics | Contactors - Electromechanical DCNHR 40A 450V P 24Vcoil Internal thread RoHS: Not Compliant | 0 |
|
$41.7900 / $52.9500 | Order Now |
|
Future Electronics | DCNHR Series 24VDC 40 A 3.5W SPST-NO (1 Form A) DC Contractor CVP Relay RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$43.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.0000 / $67.2500 | Buy Now |