There are no models available for this part yet.
Overview of DCNHR40PF48-01 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCNHR40PF48-01 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AK5047
|
Newark | Dcnhr 40A 450V P 48Vcoil Internal Thread/ Bulk |Littelfuse DCNHR40PF48-01 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3300 / $39.3800 | Buy Now | |
DISTI #
5346-DCNHR40PF48-01-ND
|
DigiKey | DC CONTACTOR CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
36 In Stock |
|
$40.7353 / $54.3400 | Buy Now | |
DISTI #
576-DCNHR40PF48-01
|
Mouser Electronics | Contactors - Electromechanical DCNHR 40A 450V P 48Vcoil Internal thread RoHS: Not Compliant | 0 |
|
$42.0000 / $42.0100 | Order Now | |
Future Electronics | DCNHR Series 48VDC 40 A 3.5W SPST-NO (1 Form A) DC Contractor CVP Relay RoHS: Not Compliant pbFree: No Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$49.4300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.1700 / $67.5900 | Buy Now |