Part Details for DCNLEV100-E by Littelfuse Inc
Overview of DCNLEV100-E by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNLEV100-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0374
|
Newark | Dcn 100A 750V 48V Coil Spst Ip67 Bm/ Bulk |Littelfuse DCNLEV100-E RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.6400 / $45.1400 | Buy Now |
DISTI #
5346-DCNLEV100-E-ND
|
DigiKey | DC CONTACTOR 100A 750V 48VIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
50 In Stock |
|
$39.7327 / $42.8800 | Buy Now |
DISTI #
576-DCNLEV100-E
|
Mouser Electronics | Contactors - Electromechanical 100A 750V 48V COIL BM RoHS: Compliant | 122 |
|
$39.7300 / $42.8800 | Buy Now |
|
Future Electronics | DCNLEV100 Series 12VDC -40°C ~ 85°C Auxiliary Contacts Contactors RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 17 Weeks Container: Box | 0Box |
|
$42.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.2200 / $54.7900 | Buy Now |
DISTI #
DCNLEV100-E
|
TTI | Contactors - Electromechanical 100A 750V 48V COIL BM RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$38.5300 / $39.3400 | Buy Now |