Part Details for DCNLEV50-CAN by Littelfuse Inc
Overview of DCNLEV50-CAN by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNLEV50-CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ0390
|
Newark | Dcn 50A 900V 24Vcoil Spst Ip67 Bm Aux Np/ Bulk |Littelfuse DCNLEV50-CAN Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3600 / $49.1700 | Buy Now |
DISTI #
5346-DCNLEV50-CAN-ND
|
DigiKey | DC CONTACTOR 50A 900V 24VIN Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
6 In Stock |
|
$52.4577 / $66.4500 | Buy Now |
DISTI #
576-DCNLEV50-CAN
|
Mouser Electronics | Contactors - Electromechanical 50A 900V 24V COIL BM AUX NP RoHS: Compliant | 74 |
|
$50.6000 / $66.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$43.9600 / $61.4100 | Buy Now | |
DISTI #
DCNLEV50-CAN
|
TTI | Contactors - Electromechanical 50A 900V 24V COIL BM AUX NP RoHS: Compliant pbFree: Pb-Free Min Qty: 30 Package Multiple: 30 Container: Bulk | Americas - 0 |
|
$47.8400 / $49.7700 | Buy Now |
Part Details for DCNLEV50-CAN
DCNLEV50-CAN CAD Models
DCNLEV50-CAN Part Data Attributes:
|
DCNLEV50-CAN
Littelfuse Inc
Buy Now
|
Compare Parts:
DCNLEV50-CAN
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |