Part Details for DCNLM100NB48-01 by Littelfuse Inc
Overview of DCNLM100NB48-01 by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNLM100NB48-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5085
|
Newark | Dcnlm 100A 48V Np 48Vcoil Dc/ Bulk |Littelfuse DCNLM100NB48-01 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.1800 / $49.2600 | Buy Now |
DISTI #
5346-DCNLM100NB48-01-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$48.7709 / $61.7800 | Buy Now |
DISTI #
576-DCNLM100NB48-01
|
Mouser Electronics | Contactors - Electromechanical 100A 48V 28V COIL DC RoHS: Not Compliant | 0 |
|
$48.7700 / $58.5200 | Order Now |
|
Future Electronics | DCNLM Series 100 A Dual Coil 48V DC Side Mount Contactor Relay RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 24 Container: Bulk | 0Bulk |
|
$50.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$46.4700 / $67.7400 | Buy Now | |
DISTI #
DCNLM100NB48-01
|
TTI | Contactors - Electromechanical 100A 48V 28V COIL DC RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 24 In Stock |
|
$48.7700 / $61.7800 | Buy Now |