Part Details for DCNLM400NB24 by Littelfuse Inc
Overview of DCNLM400NB24 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCNLM400NB24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5093
|
Newark | Dcnl 400A 48V Np No 24V Coil Contactor/ Box |Littelfuse DCNLM400NB24 Min Qty: 18 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0100 / $64.2400 | Buy Now |
DISTI #
5346-DCNLM400NB24-ND
|
DigiKey | CVP RELAY Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
10 In Stock |
|
$63.6086 / $80.5700 | Buy Now |
DISTI #
576-DCNLM400NB24
|
Mouser Electronics | Contactors - Electromechanical 400A 48V 24V COIL RoHS: Not Compliant | 79 |
|
$63.6000 / $80.5500 | Buy Now |
DISTI #
V36:1790_27664358
|
Arrow Electronics | DC MAX Contactor Relay Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2401 | Americas - 13 |
|
$62.4100 / $79.7800 | Buy Now |
|
Future Electronics | CVPRelay RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$63.3100 / $66.4800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$58.4500 / $79.5200 | Buy Now | |
DISTI #
77697827
|
Verical | DC MAX Contactor Relay Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 13 |
|
$62.4100 / $79.7800 | Buy Now |
DISTI #
DCNLM400NB24
|
TTI | Contactors - Electromechanical 400A 48V 24V COIL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 16 In Stock |
|
$60.8500 / $67.8000 | Buy Now |
Part Details for DCNLM400NB24
DCNLM400NB24 CAD Models
DCNLM400NB24 Part Data Attributes:
|
DCNLM400NB24
Littelfuse Inc
Buy Now
|
Compare Parts:
DCNLM400NB24
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |