Part Details for DCO27W2P043A00LF by Amphenol FCi
Overview of DCO27W2P043A00LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO27W2P043A00LF | Amphenol Communications Solutions | DSUB POWER STB 27W2 PIN |
Price & Stock for DCO27W2P043A00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73455225
|
RS | DSUB POWER STB 27W2 PIN | Amphenol FCI (Amphenol CS) DCO27W2P043A00LF Min Qty: 300 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2300 | RFQ |
Part Details for DCO27W2P043A00LF
DCO27W2P043A00LF CAD Models
DCO27W2P043A00LF Part Data Attributes
|
DCO27W2P043A00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCO27W2P043A00LF
Amphenol FCi
D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER NICKEL TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCO27W2P043A00LF
This table gives cross-reference parts and alternative options found for DCO27W2P043A00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCO27W2P043A00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-27P2P-1APN-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCO27W2P043A00LF vs DCM-27P2P-1APN-A191-K87 |
L777TWC27W2PRM84 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCO27W2P043A00LF vs L777TWC27W2PRM84 |
DCMZ27X2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCO27W2P043A00LF vs DCMZ27X2PYK127 |
L777TWC27W2PMP2SV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCO27W2P043A00LF vs L777TWC27W2PMP2SV3RRM6 |
L777TWC27W2PHP3SV3FRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCO27W2P043A00LF vs L777TWC27W2PHP3SV3FRM6 |
DCMY-27W2PBTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCO27W2P043A00LF vs DCMY-27W2PBTI |
DCMD27C2PVK87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCO27W2P043A00LF vs DCMD27C2PVK87 |
DCM-27W2P-1A9N-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCO27W2P043A00LF vs DCM-27W2P-1A9N-A191-K87 |
DCMU27C2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCO27W2P043A00LF vs DCMU27C2PYK127 |
DCM-27P2P-1APN-A191-K87-162 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCO27W2P043A00LF vs DCM-27P2P-1APN-A191-K87-162 |