Part Details for DCO27W2P300G40LF by Amphenol Communications Solutions
Overview of DCO27W2P300G40LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DCO27W2P300G40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 27W2 Pin Straight Solder 40A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DCO27W2P300G40LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC2501
|
Newark | Dco27W2P300G40Lf-Dsub Power Stb 27W2 Pin/Tray |Amphenol Communications Solutions DCO27W2P300G40LF RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 | Buy Now |
DISTI #
DCO27W2P300G40LF-ND
|
DigiKey | DSUB POWER STB Min Qty: 300 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.1190 | Buy Now |
|
Future Electronics | 27 (25 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$10.9100 / $11.0400 | Buy Now |
Part Details for DCO27W2P300G40LF
DCO27W2P300G40LF CAD Models
DCO27W2P300G40LF Part Data Attributes
|
DCO27W2P300G40LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
DCO27W2P300G40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 27W2 Pin Straight Solder 40A , 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 27W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Pure Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCO27W2P300G40LF
This table gives cross-reference parts and alternative options found for DCO27W2P300G40LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCO27W2P300G40LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCM-27P2P-1APN-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCO27W2P300G40LF vs DCM-27P2P-1APN-A191-K87 |
L777TWC27W2PRM84 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCO27W2P300G40LF vs L777TWC27W2PRM84 |
DCMZ27X2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCO27W2P300G40LF vs DCMZ27X2PYK127 |
L777TWC27W2PMP2SV3RRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCO27W2P300G40LF vs L777TWC27W2PMP2SV3RRM6 |
L777TWC27W2PHP3SV3FRM6 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DCO27W2P300G40LF vs L777TWC27W2PHP3SV3FRM6 |
DCMY-27W2PBTI | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DCO27W2P300G40LF vs DCMY-27W2PBTI |
DCMD27C2PVK87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCO27W2P300G40LF vs DCMD27C2PVK87 |
DCM-27W2P-1A9N-A191-K87 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCO27W2P300G40LF vs DCM-27W2P-1A9N-A191-K87 |
DCMU27C2PYK127 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DCO27W2P300G40LF vs DCMU27C2PYK127 |
DCM-27P2P-1APN-A191-K87-162 | D Subminiature Connector, 27 Contact(s), Male, Solder Terminal, | ITT Interconnect Solutions | DCO27W2P300G40LF vs DCM-27P2P-1APN-A191-K87-162 |