Part Details for DCP36 by Extech by FLIR
Overview of DCP36 by Extech by FLIR
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH3207
|
Newark | Power Supply, Bench, 1-Ch, 36V, 5A, 80W, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:500Mv, Output Voltage Max:36V, Output Current Min:0A, Output Current Max:5A, Power Rating:80W, Supply Voltage Rohs Compliant: Yes |Extech Instruments DCP36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$426.8700 | Buy Now |
DISTI #
21AH2743
|
Newark | 80W Switching Mode Dc Power Supply |Extech Instruments DCP36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.9900 | Buy Now |
DISTI #
1669-DCP36-ND
|
DigiKey | 80W SWITCH MODE DC POWER SUPPLY Min Qty: 1 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$372.9900 | Buy Now |
DISTI #
685-DCP36
|
Mouser Electronics | Bench Top Power Supplies 80W Switching Mode DC Power Supply RoHS: Compliant | 3 |
|
$372.9900 | Buy Now |
DISTI #
74765271
|
RS | DC Power Supply Switching Mode 80W | FLIR Commercial Systems Inc. - Extech Division DCP36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$346.5800 / $376.7200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 35 Factory Stock |
|
$348.1200 / $367.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 35 Factory Stock |
|
$348.1200 / $367.7300 | Buy Now |
DISTI #
18710.2
|
TestEquity LLC | Extech DCP36 DC Power Supply, Single Output, Switching, 80 W, 36 V, 5 A, DCP Series | 3 |
|
$372.9900 | Buy Now |