Part Details for DCP37P465TXLF by Amphenol FCi
Overview of DCP37P465TXLF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCP37P465TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450421
|
RS | DCP37P465TXLF-DSUB DP STC 15 PIN | Amphenol FCI (Amphenol CS) DCP37P465TXLF Min Qty: 150 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$15.5900 | RFQ |
DISTI #
BRGDCP37P465TXLF
|
Heilind Electronics | DSUB DP STC 15 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
BRGDCP37P465TXLF
|
Interstate Connecting Components | DSUB DP STC 15 PIN | 0 |
|
Buy Now |
Part Details for DCP37P465TXLF
DCP37P465TXLF CAD Models
DCP37P465TXLF Part Data Attributes
|
DCP37P465TXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DCP37P465TXLF
Amphenol FCi
D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DCP37P465TXLF
This table gives cross-reference parts and alternative options found for DCP37P465TXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DCP37P465TXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DCMN37P0HXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37P465TXLF vs DCMN37P0HXLF |
DCMO37P432GXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCP37P465TXLF vs DCMO37P432GXLF |
DCMO37P6MTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37P465TXLF vs DCMO37P6MTXLF |
DCPL37P367GXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37P465TXLF vs DCPL37P367GXLF |
DCMS37P432CTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCP37P465TXLF vs DCMS37P432CTXLF |
717DFCG37PTRM5 | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DCP37P465TXLF vs 717DFCG37PTRM5 |
DCMV37P0CTXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DCP37P465TXLF vs DCMV37P0CTXLF |
DCML37P432GTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37P465TXLF vs DCML37P432GTXLF |
DCMV37P3CXLF | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DCP37P465TXLF vs DCMV37P3CXLF |
DCPL37P464HTXLF | D Subminiature Connector, 37 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DCP37P465TXLF vs DCPL37P464HTXLF |