There are no models available for this part yet.
Overview of DCS36-14-8-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DCS36-14-8-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-DCS36-14-8-A-ND
|
DigiKey | 7/8" X 1/2" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
6 In Stock |
|
$251.9300 | Buy Now | |
DISTI #
72349822
|
RS | Single Disc Coupling, Clamp Style, 0.875" X 0.500" Bores, 2.250" OD, 2.313 | Ruland Manufacturing DCS36-14-8-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$157.5600 / $162.5300 | RFQ |