Part Details for DCS36-3/4-15MM-A by Ruland Manufacturing Co Inc
Overview of DCS36-3/4-15MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCS36-3/4-15MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72349871
|
RS | Single Disc Coupling, Clamp Style, 0.750" X 15mm Bores, 2.250" OD, 2.313" L | Ruland Manufacturing DCS36-3/4-15MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$302.7700 | RFQ |