Part Details for DCSF-37S-A197 (ALTERNATE: 115153-0071) by ITT Interconnect Solutions
Overview of DCSF-37S-A197 (ALTERNATE: 115153-0071) by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCSF-37S-A197 (ALTERNATE: 115153-0071)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70524612
|
RS | Speedy D SER 1.27mm Pitch 37Way IDC D-Sub Ribbon Cable Conn, Socket, Steel Shell | ITT Cannon DCSF-37S-A197 RoHS: Not Compliant Min Qty: 126 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2800 / $23.2600 | RFQ |