Part Details for DCSK21-1/2-8MM-A by Ruland Manufacturing Co Inc
Overview of DCSK21-1/2-8MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6201ARIZ | Analog Devices | 8mm creepage 2-Ch 5kV Dig Iso | |
ADUM6401ARIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso | |
ADUM6403CRIZ-RL | Analog Devices | 8mm creepage 4-Ch 5kV Dig Iso |
Price & Stock for DCSK21-1/2-8MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72349934
|
RS | Single Disc Coupling, Clamp Style w/ Kwy, 1/8" X 2mm kwy, 1.313" OD, 1.313 | Ruland Manufacturing DCSK21-1/2-8MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$173.2100 / $192.4500 | RFQ |