Part Details for DCSK32-16-10-A by Ruland Manufacturing Co Inc
Overview of DCSK32-16-10-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCSK32-16-10-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-DCSK32-16-10-A-ND
|
DigiKey | 1" X 5/8" DISC COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
5 In Stock |
|
$228.5000 | Buy Now |
DISTI #
72350055
|
RS | Single Disc Coupling, Clamp Style w/ Kwy, 1/4" X 3/16" kwy, 2.000" OD, 1.813 | Ruland Manufacturing DCSK32-16-10-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$142.9000 / $147.4300 | RFQ |