Part Details for DCSK36-7/8-17MM-A by Ruland Manufacturing Co Inc
Overview of DCSK36-7/8-17MM-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDBRAHD1241SK | Amphenol Communications Solutions | MDBR Series IP67 Hood Assembly for D-SUB power connectors with size A shell, upto 17mm cable diameter. |
Price & Stock for DCSK36-7/8-17MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72350211
|
RS | Single Disc Coupling, Clamp Style w/ Kwy, 3/16" X 5mm kwy, 2.250" OD, 2.313 | Ruland Manufacturing DCSK36-7/8-17MM-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$362.6600 | RFQ |