Part Details for DCT18W050300US-A0 by Jameco
Overview of DCT18W050300US-A0 by Jameco
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DCT18W050300US-A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2318927
|
Jameco Electronics | 5 Volt 3 Amp 15 Watt Regulated Switching Wall Adapter USB Type-C Min Qty: 1 Container: Each | 187 |
|
$5.9500 / $7.9500 | Buy Now |
DISTI #
2340735
|
Jameco Electronics | Switching Wall Adapter 5V 3A 15W 2.5mm Right Angle Plug Min Qty: 1 Container: Each | 286 |
|
$5.9500 / $7.9500 | Buy Now |