Part Details for DD-09AMFM-RL8D10 by Amphenol Corporation
Overview of DD-09AMFM-RL8D10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD-09AMFM-RL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DD-09AMFM-RL8D10
|
Avnet Americas | Cable Assembly with Strain Relief UL21388 PVC 10m 5A IP68 9 Position Circular Connector Plug Socket Contact Straight Backshell - Bulk (Alt: DD-09AMFM-RL8D10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$51.0577 | Buy Now |
DISTI #
523-DD-09AMFM-RL8D10
|
Mouser Electronics | Sensor Cables / Actuator Cables RBL, Large Size, Plastic, 5A, 09 pins, Male Connector, Female Contact, Straight, Push Lock With Latch, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$71.9700 / $91.4400 | Order Now |