Part Details for DD-50S-1-A-2-N-A191-A197 by ITT Interconnect Solutions
Overview of DD-50S-1-A-2-N-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins | |
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 |
Price & Stock for DD-50S-1-A-2-N-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T1122
|
Newark | D Sub |Itt Cannon DD-50S-1-A-2-N-A191-A197 RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0500 / $50.9300 | Buy Now |
DISTI #
DD-50S-1-A-2-N-A19
|
Avnet Americas | - Bulk (Alt: DD-50S-1-A-2-N-A19) Min Qty: 81 Package Multiple: 27 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$15.1875 / $57.7940 | Buy Now |
DISTI #
74746480
|
RS | D Sub,121073-3822 D | ITT Cannon DD-50S-1-A-2-N-A191-A197 RoHS: Not Compliant Min Qty: 81 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.6200 / $102.4200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.6200 / $102.4200 | Buy Now |
Part Details for DD-50S-1-A-2-N-A191-A197
DD-50S-1-A-2-N-A191-A197 CAD Models
DD-50S-1-A-2-N-A191-A197 Part Data Attributes
|
DD-50S-1-A-2-N-A191-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DD-50S-1-A-2-N-A191-A197
ITT Interconnect Solutions
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |