DD104F00000
Amphenol Positronic
Description: D Subminiature Connector, 104 Contact(s), Female, Crimp Terminal, Hole .112-.124, Plug,

Overview of DD104F00000 by Amphenol Positronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DD104F00000 by Amphenol Positronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DD104F00000 by Amphenol Positronic

DD104F00000
Amphenol Positronic
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARDS: MIL-DTL-24308, MIL-C-39029, POLARIZED, COMPATIBLE CONTACTS: FC8022DCH; FC8022DAL; FC8022DCU; FC8022DCO
Body Breadth
0.668 inch
Body Depth
0.411 inch
Body Length
2.729 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE 0.120
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
6
Termination Type
CRIMP
Total Number of Contacts
104
UL Flammability Code
94V-0
Want to compare parts?
  1. DD104F00000
    Amphenol Positronic
    D Subminiature Connector, 104 Contact(s), Female, Crimp Terminal, Hole .112-.124, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DD104F00000 by Amphenol Positronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DD104F00000 by Amphenol Positronic

Select Manufacturer
Which Manufacturer of DD104F00000 would you like to use for your alert(s)?
  • Please alert me when DD104F00000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DD104F00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DD104F00000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DD104F00000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DD104F00000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DD104F00000 by Amphenol Positronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: