There are no models available for this part yet.
Overview of DD104M1S00X by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DD104M1S00X by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2403-DD104M1S00X-ND
|
DigiKey | CONN D-SUB HD PLUG 104POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
80 In Stock |
|
$59.2604 / $63.7300 | Buy Now | |
DISTI #
3937-DD104M1S00X-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 104POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$136.8727 / $356.9500 | Buy Now | |
DISTI #
276-DD104M1S00X
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M CRIMP V GF TIN RoHS: Compliant | 0 |
|
$77.4600 / $96.1200 | Order Now | |
DISTI #
POSDD104M1S00X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSDD104M1S00X
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
DD104M1S00X
|
PEI Genesis | DSUB 104M CRIMP V GF TIN Min Qty: 1 | 80 |
|
$52.2100 / $56.1500 | Buy Now |
CAD Models for DD104M1S00X by Amphenol Positronic
Part Data Attributes for DD104M1S00X by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARDS: MIL-C-39029; MIL-DTL-24308
|
Body Breadth
|
0.668 inch
|
Body Depth
|
0.411 inch
|
Body Length
|
2.729 inch
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
GOLD (50) OVER COPPER
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.095 inch
|
Mating Contact Row Spacing
|
0.082 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
12 A
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
6
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
104
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DD104M1S00X
This table gives cross-reference parts and alternative options found for DD104M1S00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104M1S00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD104M10000-50-799.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M1S00X vs DD104M10000-50-799.0 |
PCDD104M98S0T6Z | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD104M1S00X vs PCDD104M98S0T6Z |
ODD104M00Y0X | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M1S00X vs ODD104M00Y0X |
ODD104M3S60T0/AA | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M1S00X vs ODD104M3S60T0/AA |
ODD104M4R700X-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M1S00X vs ODD104M4R700X-14 |
ODD104M5R700X/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M1S00X vs ODD104M5R700X/AA-15 |
PCDD104M98B300S/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M1S00X vs PCDD104M98B300S/AA-14 |
ODD104M5R700Z-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M1S00X vs ODD104M5R700Z-15 |
ODD104M4R700Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M1S00X vs ODD104M4R700Z/AA-14 |
DD104M1F000-50-403.2 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DD104M1S00X vs DD104M1F000-50-403.2 |