Part Details for DD104M1S0T20/AA by Amphenol Positronic
Overview of DD104M1S0T20/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M1S0T20/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD104M1S0T20/AA-ND
|
DigiKey | CONN D-SUB HD PLUG 104POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
40 In Stock |
|
$63.1596 / $66.7300 | Buy Now |
DISTI #
276-DD104M1S0T20/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M CRIMP V GF ZINC RoHS: Compliant | 0 |
|
$85.5600 / $100.3100 | Order Now |
DISTI #
POSDD104M1S0T20/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M1S0T20/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |