Part Details for DD104M1S0T2Z by Amphenol Positronic
Overview of DD104M1S0T2Z by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M1S0T2Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD104M1S0T2Z-ND
|
DigiKey | CONN D-SUB HD PLUG 104POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
44 In Stock |
|
$65.8264 / $69.5500 | Buy Now |
DISTI #
3937-DD104M1S0T2Z-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 104POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$143.0546 / $373.0000 | Buy Now |
DISTI #
276-DD104M1S0T2Z
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M CRIMP V GF TIN RoHS: Not Compliant | 0 |
|
$89.6900 / $105.1500 | Order Now |
DISTI #
POSDD104M1S0T2Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M1S0T2Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD104M1S0T2Z
|
PEI Genesis | DSUB 104M CRIMP V GF TIN Min Qty: 1 | 44 |
|
$58.1700 / $61.4700 | Buy Now |