Part Details for DD104M32S600S by Amphenol Positronic
Overview of DD104M32S600S by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M32S600S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD104M32S600S-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
31 In Stock |
|
$84.4944 / $89.2800 | Buy Now |
DISTI #
276-DD104M32S600S
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M PCB STR Z GF SS RoHS: Compliant | 0 |
|
$105.5900 / $119.6800 | Order Now |
DISTI #
POSDD104M32S600S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M32S600S
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for DD104M32S600S
DD104M32S600S CAD Models
DD104M32S600S Part Data Attributes
|
DD104M32S600S
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
DD104M32S600S
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-C-39029; MIL-DTL-24308 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DD104M32S600S
This table gives cross-reference parts and alternative options found for DD104M32S600S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DD104M32S600S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ODD104M4R7000-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32S600S vs ODD104M4R7000-14 |
ODD104M5R700S/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600S vs ODD104M5R700S/AA-14 |
ODD104M4R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600S vs ODD104M4R7000/AA-14 |
PCDD104M98S0T6Z | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | DD104M32S600S vs PCDD104M98S0T6Z |
ODD104M5R700X/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600S vs ODD104M5R700X/AA-15 |
PCDD104M98B300Z/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600S vs PCDD104M98B300Z/AA-14 |
ODD104M4R700S-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32S600S vs ODD104M4R700S-14 |
DD104M20000 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32S600S vs DD104M20000 |
ODD104M4R700Z-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | DD104M32S600S vs ODD104M4R700Z-14 |
ODD104M4R700Z/AA-15 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DD104M32S600S vs ODD104M4R700Z/AA-15 |