Part Details for DD104M32S600Z/AA by Amphenol Positronic
Overview of DD104M32S600Z/AA by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DD104M32S600Z/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2403-DD104M32S600Z/AA-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
42 In Stock |
|
$85.3820 / $90.2100 | Buy Now |
DISTI #
3937-DD104M32S600Z/AA-600081-ND
|
DigiKey | CONN D-SUB HD PLUG 104P VERT SLD Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$133.7273 / $348.7600 | Buy Now |
DISTI #
276-DD104M32S600Z/AA
|
Mouser Electronics | D-Sub High Density Connectors DSUB 104M PCB STR Z GF TIN RoHS: Compliant | 0 |
|
$115.6500 / $135.5900 | Order Now |
DISTI #
POSDD104M32S600Z/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSDD104M32S600Z/AA
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DD104M32S600Z/AA
|
PEI Genesis | DSUB 104M PCB STR Z GF TIN Min Qty: 1 | 42 |
|
$75.2300 / $79.4800 | Buy Now |